Lumberg KGV 30 3 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount |
|
|
94 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Socket |
|
Panel |
|
3 |
|
DIN socket |
|
|
Lumberg KGV 40 4 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount |
|
|
91 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Socket |
|
Panel |
|
4 |
|
DIN socket |
|
|
Lumberg KGV 50 5 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount |
|
|
46 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Socket |
|
Panel |
|
5 |
|
DIN socket |
|
|
Lumberg KGV 60 6 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount |
|
|
119 in Stock, despatched in 4 days
|
1+ |
£5.54 |
10+ |
£4.93 |
50+ |
£4.50 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Metal |
|
Chassis |
|
6 |
|
Socket |
Solder |
Lumberg KGV 70 7 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount |
|
|
86 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Socket |
|
Panel |
|
7 |
|
DIN socket |
|
|
Lumberg KGV 81 8 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount |
|
|
151 in Stock, despatched in 4 days
|
1+ |
£6.54 |
10+ |
£6.28 |
50+ |
£5.52 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Metal |
|
Chassis |
|
8 |
|
Socket |
Solder |