Chauvin Arnoux P01654110 C.A 1110 lux meter 0.1–200000 lx magnetic sensor

Standard range
Order Code:

02-3604

Brand: Chauvin Arnoux MPN: P01654110
Qty Unit Price (Ex VAT)
1+ £347.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The Chauvin Arnoux P01654110 C.A 1110 is a lux meter designed to measure light intensity from 0.1 to 200000 lx. It is ideal for applications in lighting design, photography, and workplace safety assessments, where accurate brightness measurements are crucial. This device ensures reliable performance, making it a vital tool for professionals needing precise light measurements.
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 150 x 72 mm
Height 72mm
Illuminance reading range 0.1 - 200000 lx
Illuminance reading range (max.) 200000lx
Illuminance reading range (min.) 0.1lx
Length 32mm
Reading type Light intensity
Type Lux meter
Weight 345g
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot