LyvEco 3636 Candle LED Bulb Warm White 6W 470lm 2700K BC Bayonet Fitting B22

Order Code:

55-9263

Brand: LyvEco MPN: 3636 EAN-13: 5050423025710

Discontinued


A 6W warm white candle type LED light bulb that is a highly efficient, long-life replacement for an incandescent light bulbs. The light has an A+ energy efficiency and also has a very low power consumption. The recyclable packaging also enhances the eco-friendliness of this lamp.


  • BC Bayonet B22 fitting
  • Opal diffused bulb
  • Bright warm white (2700K) light
  • 470lm
  • Long life 25,000 hours
  • Energy saving
  • Highly efficient instant full light with no flicker
  • Very wide 220° beam angle
  • Non-dimmable
  • Two year guarantee
Beam Angle 220°
Colour Warm white
Energy rating A+
Equivalent Power 6W
Fitting B22
Luminosity 470lm
Power 6W
Shape Candle
Voltage 240V

Reviews


Be the first to submit a review

Trustpilot