Dobot M1 Pro The 2nd Generation Collaborative SCARA Robotic Arm

Extended range
Order Code:

70-0493

Brand: Dobot MPN: M1 Pro EAN-13: 6970632060069
Qty Unit Price (Ex VAT)
1+ £5148.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 08/06/2025

DOBOT M1 Pro is the second generation intelligent collision detection, collaborative, SCARA robot, with a built-in dynamic algorithm and operational software. It is ideal for industrial needs requiring high speed operations. A simple design, collision detection, and hand-guided learning make M1 Pro intelligent and easily manageable.
The M1 Pro is lightweight and portable. The 4-axis robot arm delivers fast set-up and flexible deployment. Easy programming and low maintenance make it the perfect choice for small to medium sized light industrial enterprises.

Applications include: Packaging and Palletising, Injection Moulding, Gluing, Dispensing, Handling, Screwdriving, Assembly and Quality Inspection.

Fast Performance
The Integrated controller and robot arm design enable Plug and Play style set-up. The joint speeds and motion ranges reduce operation time.

Reliability and Safety
Collision detection and hand-guided learning allow collaboration with human operators without safety risk.

Easy Operation
Supports wireless control on different devices. Multiple programming options together with hand-guided learning simplify programming.

Smart Performance
Designed for smart integration. M1 Pro's encoder interface supports conveyor tracking functionality while maintaining smooth and consistent production.


  • Dimensions: 641mm x 687mm (W x H)
  • Base Size: 230mm x 175mm
  • Reach: 400mm
  • Payload: 1.5kg
  • Axes: 4
  • Repeatability: ±0.02mm
  • Weight: 15.7kg
  • Communication: TCP/IP, Modbus TCP, Modbus RTU




Weight 15.7kg
Maximum Payload 1.5kg
Dimensions 17.5 x 68.7 x 64.1cm
Maximum Reach 400mm
Rated voltage 100 - 240V AC
Communication TCP/IP, Modbus TCP, Modbus RTU
Controller I/O Dobot Integrated Controller
Maximum Joint Speed / S 180°
Range of Motion J1 (±85°) J2 (±135°) J3 (5 - 245mm) J4 (±360°)
Repeatability ±0.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot