Dobot M1 Robotic Arm

Standard range
Order Code:

70-0484

Brand: Dobot MPN: M1
Qty Unit Price (Ex VAT)
1+ £2587.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The Dobot M1 is a cost-effective robotic arm suitable for light industrial use as part of an intelligent industrial system.

The M1's high precision, wide working range, complete functions and secondary development ability, make it suitable for multiple types of assembly line work such as soldering, visual recognition and PCB loading.

No complex installation is required, the M1 can be connected just in one step. It's lightweight design means that it can be installed or moved by a single person.

With a repetitive positioning accuracy of up to 0.02mm, a maximum working range of 400mm and a maximum load of 1.5kg, the M1 is a serious and effective lightweight industrial robotic arm.

A standardized intelligent interface and open programming language make the M1 highly adaptable. With a range of different accessories, M1 can perform many diverse functions in an industrial environment.


  • Package includes:
  • M1 robotic arm with AC power cable, PSU and DC power cable
  • 4-pin connector
  • Emergency stop switch kit
  • DB9 serial cable
  • Network cable
  • M3x10 screws and 2.5mm key
  • Suction cup, air pump, air tube & 4-pin connector
  • Gripper
  • Pen holder & pen
  • Note: For professional use only
  • Please note that no 3D Printing or Laser Engraving accessories are included in this package
  • Dobot type M1
Weight 14kg
Maximum Payload 1.5kg
Dimensions 17.5 x 68.7 x 64.1cm
Maximum Reach 400mm
Rated voltage 48V
Communication TCP/IP, Ethernet
Controller I/O Dobot Integrated Controller
Maximum Joint Speed / S 180°
Range of Motion J1 (±85°) J2 (±270°) J3 (10 - 235mm) J4 (±360°)
Repeatability 0.02mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot