Macronix MX25L6406EM2I-12G Serial NOR Flash Memory 64Mbit 3V 8-SOP

Order Code:

73-3772

Brand: Macronix MPN: MX25L6406EM2I-12G

Discontinued


This serial NOR Flash memory IC is from the MX25L family. The device has a 3V operating voltage as well as low power operation and high reliability, making it ideal for customers looking for cost-effective, high performance Flash memory.


  • Density 64Mbit
  • Package SOP-8
  • Speed 86MHz
  • Operating voltage 3V
  • Industrial temperature range
Density 64Mbit
Flash Memory Type Serial NOR
Operating Current max. 20mA
Operating Temperature -40 to +85°C
Package SOP-8
Speed 86MHz
Supply Voltage 3V

Reviews


Be the first to submit a review

Trustpilot