Christmas Opening Hours and Delivery Dates here

Macronix MX25V1635FZNI Serial NOR Flash Memory 16Mbit 2.3V - 3.6V 8-WSON

Order Code:

73-3768

Brand: Macronix MPN: MX25V1635FZNI

Discontinued


This serial NOR Flash memory IC has a 2.3 to 3.6V supply voltage and is from the MX25V family. Features include low power operation and high reliability and endurance. This device provides the most cost-effective, high performance Flash memory for customers to incorporate into their designs.


  • Density 16Mbit
  • Package WSON-8
  • Speed 80MHz
  • Operating voltage 2.3 to 3.6V
  • Unique ID and secure OTP support
  • Multi I/O support - single I/O, dual I/O and quad I/O
  • Program suspend/resume and erase suspend/resume
  • Industrial temperature range
Density 16Mbit
Flash Memory Type Serial NOR
Operating Current max. 10mA
Operating Temperature -40 to +85°C
Package WSON-8
Speed 80MHz
Supply Voltage 2.3 to 3.6V

Trustpilot