Macronix MX29F040CTI-70G Parallel NOR Flash Memory 4Mbit 5V 32-TSOP

Order Code:

73-3750

Brand: Macronix MPN: MX29F040CTI-70G

Discontinued


This parallel NOR Flash memory IC is an industry-standard device that, due to its low-power consumption, high endurance and reliability, gives customers a cost-effective, high performance and reliable Flash memory.


  • Density 4Mbit
  • Speed 70ns
  • Package TSOP-32
  • Supply voltage 5V
  • Industrial temperature range
Density 4Mbit
Flash Memory Type Parallel NOR
Operating Current max. 30mA
Operating Temperature -40 to +85°C
Package TSOP-32
Speed 70ns
Supply Voltage 5V

Reviews


Be the first to submit a review

Trustpilot