Mag-Lite® M3A106 Mini Mag-Lite® 2 AAA Krypton Lamp Flashlight - Silver

Order Code:

49-1057

Brand: Maglite MPN: M3A106
  • Country of Origin:

Discontinued


Renowned around the world for its brightness, quality, durability and dependability, this Silver 2x AAA Krypton Lamp Flashlight has a small, light design that is ideal for situations where space is limited.

Such a "glowing" reputation has been earned via the quality and design involved in the manufacturing process, including the high-strength aircraft aluminium that forms the slimline body. But that's not all, as this light also boasts self-cleaning contacts and O-rings for splash protection, while the computer-designed reflectors provide a high and even output that can be adjusted between floodlight and spotlight.

Excellent features such as these make the Krypton Lamp Flashlight the choice of professionals, including both the fire brigade and police.


  • Candle mode
  • High-intensity light beam
  • Half turn, twist focus - spotlight-to-floodlight
  • Spare lamp safely secured in tailcap
  • Vented tailcap reduces gas build-up
  • Slim/lightweight construction
  • 2x AAA batteries, replacement bulb and pocket clip included
  • 2½-hour light duration
  • 31m beam range
  • Tested according to ANSI FL1 standard
  • Manufacturer's part M3A106

Reviews


Be the first to submit a review

Trustpilot