Christmas Opening Hours and Delivery Dates here

Mag-Lite® S3D016 3 Cell D Flashlight - High Intensity Krypton Lamp - Black

Order Code:

49-1044

Brand: Maglite MPN: S3D016 EAN-13: 0038739011868
Qty Unit Price (Ex VAT)
1+ £58.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Black 3x D Cell Krypton Lamp Flashlight can reach distances of up to 254 metres and is renowned around the world for its brightness, quality, durability and dependability.

Such a "glowing" reputation has been earned via the quality and design involved in the manufacturing process, including the high-strength aircraft aluminium that forms the slimline body. But that's not all, as this light boasts self-cleaning contacts and O-rings for splash protection, while the computer-designed reflectors provide a high and even output that can be adjusted between floodlight and spotlight.

Excellent features such as these have made the Krypton Lamp Flashlight the choice of professionals, including both the fire brigade and police. Operates using 3x D Cell batteries (not included).


  • Slim construction
  • 856g weight (with batteries)
  • 10-hour light duration
  • High-intensity light beam
  • Half turn, twist focus - spotlight-to-floodlight
  • Spare lamp safely secured in tailcap
  • Tested according to ANSI FL1 standard
  • Manufacturer's part S3D016
Battery Type / Qty 3 x D
Body Material Aluminium
Lamp Type Krypton

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot