Christmas Opening Hours and Delivery Dates here

MagDev DCNI03221/N Neodymium Iron Boron 6x6mm N35H Disc Magnet Packs of 10

Order Code:

67-1159

Brand: MagDev MPN: DCNI03221/N

Discontinued


A 6 x 6mm permanent disc magnet made from N35H grade sintered Neodymium Iron Boron (NdFeB). This type of magnet material gives the highest energy per unit volume of any permanent magnet material, being capable of lifting up to 1000 times its own weight. Suitable applications for this disc magnet include audio, aerospace, automotive, medical and renewable energy.


  • Good strength to 120°C
  • Remanence recoverable on falling temperature
  • Magnetic losses over time and from vibration are minimal
  • Supplied in a pack of 10
Type Disc
Depth 6mm
Diameter 6mm
Pack Size 10

You may also like


Trustpilot