Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
LED flashlight delivers performance in a sleek compact design. This advanced lighting instrument is driven by the next generation of MAG-LED technology. The Multi-Mode Electronic switch offers two different power settings - a maximum-power setting that yields maximum brightness and a 25% power setting to conserve battery power for reading at night.
Power: 2 x AA batteries.
Length: 167mm.
Weight: 118g.
Type | Torch |
---|
To use this facility please Sign In.
Sign In