Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Maglite SP32016 SP32 LED Mini Mag AAA Torch Black (Blister Pack)

Standard range
Order Code:  

96-5135

  Copy to clipboard
Brand: Maglite  Copy to clipboard MPN: SP32016 Copy to clipboard EAN-13: 0038739560076
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

MINI MAGLITE® AAA LED Flashlight. The heir to the original Mini Maglite® 2AAA flashlight launched 25 years ago, this newest member of the family features the same classic look and size and the same simple operation – just twist the head to turn it on, turn it off and focus the beam.

But thanks to a latest-generation LED light engine, it produces a beam whose intensity is nothing short of amazing – from a pocket-clippable flashlight that's not much bigger than a penlight.

Specification

Length: 127mm.
Barrel Diameter: 12.70mm.
Head Diameter: 19mm.
Weight with batteries: 49.04g.
Batteries Required: 2 x AAA Alkaline (included).

Maglite SP32 LED Mini Mag AAA Torch Black supplied in a blister pack.


Type Torch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot