Maglite ST2D016 LED Torch 2D Cell

Order Code:

96-5136

Brand: Maglite MPN: ST2D016 EAN-13: 0038739510088

Discontinued


The ST2D016 LED Maglite Torch has been built tough enough to last a lifetime, its durability and patented features are now available with the new MAG-LED Technology. With a powerful projecting beam that focuses simply by rotating the head. Balanced Optics, combining a highly refined reflector with a quality LED, for a brilliant adjustable beam. Intelligent Energy Source Management (patent pending) balances high brightness with efficient power usage.

Specification:

Beam Distance: 464m.
Max. Run Time: 16 hours.
Power: 2 x D Cell batteries (not supplied).
Length: 254mm.
Weight: 674g.


Type Torch

Reviews


Be the first to submit a review

Trustpilot