Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Magnetic Strip Flexible 300 x 19mm

Order Code:  

37-2015

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 37-2015 Copy to clipboard EAN-13: 5017421001351
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.772
5+ £0.677
10+ £0.601
25+ £0.536

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
96 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A flexible magnetic material in 19mm wide strips which are 300mm long. The magnetic material is backed with a thin, foam self-adhesive strip allowing it to be fixed easily to irregular or curved surfaces.


  • Ideal for making customised fixings, fasteners, swarf catchers, etc.
  • Overall thickness: approx. 2.5mm
Application Ideal for Making Customised Fixings, Fasteners, Swarf Catchers
Length 300mm
Type Self adhesive magnetic strip
Width 19mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 June 2013 Question by: Rapid Customer | Product code: 37-2015
Q. can this material be cut to various lengths?
A. Hi Pete. Thank you for your question. These could be cut to size as they are only 2.5mm thick by using a pair of strong safety scissors.


03 April 2012 Question by: Rapid Customer | Product code: 37-2015
Q. Are the magnets strong enough to hold through a few layers of thin material?
A. Hi Tom, we would say yes, however it does depend on the weight of the material pieces and if they are being held in a vertical or inclined plane, plus the iron content of the plate/panel they are to be held against.


08 February 2012 Question by: Rapid Customer | Product code: 37-2015
Q. Hello, Do this strips come as a pair? I need one strip to attach to a cabinet and a second strip to attach to the back of a cupboard door. Therefore do I need to order two strips or just one (if supplied in pairs)? Kind Regards Ian
A. Hi Ian, these magnetic strips are sold singly, so for a pair you would need to order 2.

Reviews


Be the first to submit a review

Trustpilot