Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Magnetic Wing Whiteboard 2 Wings 120 x 90cm

Order Code:  

34-0251

 
Brand: Magiboards MPN: WC1203
  • Country of Origin:
  • Not available for Export

Discontinued


This 120 x 90cm wing whiteboard offers 3x the writing space. This option offers the middle flat surface of 120cm wide x 90cm high and 2 centrally opening double sided hinged wings each of 60cm wide x 90cm high. The coated steel board is magnetic and has a 5 year surface guarantee. The board has an anodised aluminium frame and comes complete with free pen tray and all necessary fixings.


  • Code: WC1203
  • Size: 120 x 90cm
  • Surface: Coated Steel
  • Frame: Aluminium
  • Wings: 2

Reviews


Be the first to submit a review

Trustpilot