Magnetoplan 1102785 Mobile Protective Wall Acrylic (B x H) 850mm x 700mm

Order Code:

65-3709

Brand: Magnetoplan MPN: 1102785 EAN-13: 4013695062693

Discontinued


This magnetoplan acrylic hygiene screen protects you and your customers from viruses and infections by providing effective cough, sneeze and spit protection.

The extra slim countertop shield is made from acrylic 'glass' and offers protection in places like sales counters, reception desks and cash desks. It has a pass-through opening of 250 x 200mm (W x H) enabling the safe exchange of goods and payment.


  • Ideal for:
  • Pharmacies and medical practices
  • Shops
  • Petrol stations
  • Banks
  • And many other face-to-face applications
  • Size (B x H): 850 x 700mm
  • Magnetoplan type 1102785
Type Hygiene screen
Height 700mm
Width 850mm

Reviews


Be the first to submit a review

Trustpilot