Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Major Brushes MDF Modelling Boards (Pack of 10)

Standard range
Order Code:  

06-4232

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 7807-10 Copy to clipboard EAN-13: 5060098470821
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
11 in stock, despatched same dayAdditional 5 due on 04/11/2024

Buy MDF Modelling Boards (Pack of 10) from Major Brushes - inexpensive boards equipped with an MDF material that reduces warping and danger of splinters.


  • Protects surfaces from stains, scratches and mess
  • Ideal as a portable base for larger models
  • Approximate size 200 x 300 x 3mm
  • Supplied in packs of 10
Capacity N/A
Size 300 x 200mm
Type Modelling boards

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot