Major Brushes Moreform Modelling Plastic (Polymorph)

<P>Polymorph is one of a new generation of polymers with all the characteristics of a tough, machinable engineering material, yet it fuses and becomes easily mouldable between 30&deg;C and 62&deg;C.</P>
  • Can be simply heated with hot water or a domestic hair-dryer
  • Mould by hand to create prototypes or solve manufacturing problems currently outside the capacity of other materials
  • Applications include: moulding handles and orthopaedic aids, vacuum forming moulds, repairs, modelling, sculpture, stands and mounts, etc.
  • Non-hazardous, biodegradable and can be used over and over again
  • Supplied in granular form in packs of 0.5 and 1kg
  • Supplied complete with application notes
  • The material was pioneered for use in schools by the Technology Enhancement Programme (TEP)
Description Image Product Buy Qty Pricing (Ex VAT) Type
Major Brushes Polymorph (Moreform) 500g
Major Brushes Polymorph (Moreform) 500g
Standard range
Order code: 87-0091
MPN: 79912

4 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £10.37
Polymorph
Major Brushes Polymorph (Moreform) 1000g
Major Brushes Polymorph (Moreform) 1000g
Standard range
Order code: 87-0093
MPN: 79910

10 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £21.08
Polymorph
Order codeMftrs Part No.
87-009179912500g
87-0093799101kg


Trustpilot