Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Major Brushes Plastic Clay Cutter Roller Set 6

Standard range
Order Code:  

06-4228

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 782-6 Copy to clipboard EAN-13: 5060098470098
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.37

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in stock, despatched same dayAdditional quantity lead time 7 days

A set of clay cutter wheels with straight and zig-zag edges.


  • Assorted bright colours
  • Handle length 150mm
  • Wheel diameter 60mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in sets of 6
Capacity N/A
Size 150 x 60mm
Type Cutter wheels

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot