Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Major Brushes Potters Knife

Standard range
Order Code:  

06-9312

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 7620 Copy to clipboard EAN-13: 5060098474195
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
333 in stock, despatched same dayAdditional quantity lead time 5 weeks

A straight Potter's knife with a pointed blade and a durable wooden handle. The overall length of the knife is 165mm and the length of the blade is 63mm. The blade is secured to the handle by metal dowels. The knife is supplied with a blade protector for safety.


  • Straight Potter's knife with a pointed blade and a wooden handle
  • Overall length 165mm
  • Length of blade 63mm
  • Blade is secured to handle by metal dowels
  • Supplied with a blade protector for safety
Capacity N/A
Size 165mm
Type Pottery knife

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot