Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A straight Potter's needle with a sharp point, mounted in a wooden handle and supplied with a tip protector. The needle is ideal for cutting off lumps and uneven rims, and for bursting air bubbles. It can also be used to measure the thickness of the base of a pot. Approximate overall length 140mm, needle length 35mm.
Capacity | N/A |
---|---|
Size | 140mm |
Type | Pottery needle |
To use this facility please Sign In.
Sign In