A durable metal tin containing 12 watercolour paint blocks.
- Inside surface of lid is white and incorporates mixing wells
- Contains paper diagram listing colours
- 12 block tin approx. 220 x 55 x 15mm
Type | Watercolour painting tin |
Colour(s) | N/A |
Pack Size | N/A |
---|
Order Code: 06-1401
MPN: Z1004
2 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 06-6190
MPN: D131900001
3 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 06-1848
MPN: 7010
9 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 06-1864
MPN: 7004
12 in stock, despatched same dayAdditional quantity lead time 7 days
To use this facility please Sign In.
Sign In