Taiwan Alpha SR2611-0403-38F5 Make Before Break Rotary Switch 4 Pole 3 Way

Order Code:

79-0115

Brand: Taiwan Alpha MPN: SR2611-0403-38F5
Qty Unit Price (Ex VAT)
1+ £1.57
25+ £1.25
100+ £1.10
500+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
773 in stock, despatched same dayAdditional quantity lead time 6 months

High quality make-before-break rotary switch from Taiwan Alpha with 4 poles and 3 ways.


  • Moulded in glass filled nylon
  • Adjustable rotation stop
  • Mounting bush 9.8mm diameter
  • Spindle length 40mm
  • 500V AC dielectric strength
  • Manufacturer's part SR2611-0403-38F5
Type Rotary Switch
Number of Positions 3
Action MBB, Make Before Break
Contact Current 300mA
Contact Resistance 50mΩ
Contact Voltage 125V
Dielectric Strength 500V
Height 18.5mm
Indexing Angle 30°
Length 38mm
Number of Poles 4
Operating Life (Cycles) 10000
Operating Temperature Range -10 to +70°C
Width 26mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, November 14, 2015 | Question by: Rapid Customer | Product code: 79-0115
Q. Hi, is this a 4-pole triple throw switch or a 4-pole double throw? Apparently 4-pole 3-way can mean either. Thanks
A. Hi Art, thank you for your question. This has 3 switch positions with the 4 poles and connections for each so in effect 4PDT.

Reviews

Be the first to submit a review

Trustpilot