MakerHub Trolleys With 2 Magnetic Boards & Gratnells Trays

<P>These Gratnells MakerHubs are multi-functional resource trolleys that promote collaborative working in STEAM activities in the classroom.</P><P>The MakerHub Trolleys are double-sided making them ideal for group activities. A variety of Gratnells trays can be used in the MakerHubs thanks to the flexible runner system in the base storage unit. The trolleys can be secured in place with their two lockable castors.</P><P>The standard-sized boards (600 x 900mm) are instantly interchangeable - simply lift up and draw down to remove. Change between magnetic white-boards, chalk-boards and pin boards to suit your classroom activities and age group. For added security, all standard boards are held safely in place between steel guides at the top of the frame and special stoppers on the recessed shelf.</P>
  • Wide range of tray colours
  • Ideal for use as a general Teacher Hub and for collaborative STEAM activities
  • Flexible storage in the base unit
  • Trays can face in either direction
  • Interchangeable boards
  • Steel frame, runners and trays are 100% recyclable
  • Easy assembly
  • Height 1430mm
  • Width 685mm
  • Depth 435mm
  • Supplied with six runners, four Gratnells Deep Trays and two magnetic white-boards

Trustpilot