Christmas Opening Hours and Delivery Dates here

Makita AC001GZ Cordless Air Compressor 1pc 9.3 bar highly portable

Order Code:

04-9507

Brand: Makita MPN: AC001GZ EAN-13: 0088381772853
Qty Unit Price (Ex VAT)
1+ £417.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Makita AC001GZ is a cordless air compressor capable of reaching 9.3 bar. It is compact and portable, ideal for on-site jobs requiring mobility. This compressor is typically used in construction, automotive maintenance, and general DIY tasks.
Type Cordless air compressor
Flow Rate 34l/min
Height 382mm
Length 302mm
Number of cylinders 1
Operating Voltage 40V
Operation pressure 9.3bar
Width 434mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot