Christmas Opening Hours and Delivery Dates here

Makita DLS110Z DLS110Z 260mm Slide Compound Mitre Saw 36V (2 x 18V) Bare Unit

Order Code:

98-2120

Brand: Makita MPN: DLS110Z EAN-13: 88381851244
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £680.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working daysBack-order availability date - 03/01/2026

The Makita DLS110 Slide Compound Mitre Saw has a brushless motor and a single sliding system for smooth operation to produce superior cuts. The automatic torque drive technology automatically changes the cutting speed according to load conditions. Its rail-forward design allows the rear of the machine to be placed close to the wall.
The front knob enables easy bevel adjustment and there is an easy-to-operate mitre angle lock. There are two sidebars to support wider workpieces. For added user safety there is an electric brake, soft start and a one-touch sliding lock.
The mitre saw can be attached to a dust extractor if required.
Powered by two 18V Li-ion batteries in series (NOT SUPPLIED) to supply energy to the powerful 36V DC motor drive system.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 4,400/min.
Max. Cutting Capacity: 68 x 310mm.
Max. Mitre Range (L-R): 60°to 60°.
Max. Bevel Range (L-R): 48°to 48°.
Blade: 260 x 30mm Bore.
Weight: 27.3kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot