Makita HS7601J Circular Saw 190mm 1200W In MakPac Carry Case 240V

Order Code:

85-6821

Brand: Makita MPN: HS7601J/2 EAN-13: 0088381686129
  • Country of Origin:

Discontinued


A 190mm, mains powered circular saw from Makita. The saw has a powerful 1200W motor and is supplied with a rugged MakPac storage and carry case.


  • New aesthetic design
  • Compact and lightweight
  • Ergonomic soft grip
  • Double insulated
  • Compatible for use with a guide rail
  • Rear dust exhaust port
  • Connects to dust extractor systems
  • Rear bevel angle guide
  • Single action lever for cutting depth
  • Flat motor housing end
  • Aluminium die-cast safety cover and base plate
  • Makita type HS7601J
Blade Thickness N/A
Bore 30mm
Diameter 190mm
Number of Teeth N/A
Power Rating 1200W
Supply Voltage 240V

Reviews


Be the first to submit a review

Trustpilot