Christmas Opening Hours and Delivery Dates here

Makita LS0714/1 LS0714 Sliding Compound Mitre Saw 190mm 1010W 110V

Order Code:

98-2449

Brand: Makita MPN: LS0714/1 EAN-13: 88381874403
Qty Unit Price (Ex VAT)
1+ £440.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Makita LS0714 Sliding Compound Mitre Saw 190mm 1010W 110V has been developed to improve cost-effectiveness by removing electronic circuit for soft start and constant speed from model LS0713. Ideal for making/modifying interior decorations around the home. It has a compact and lightweight design making it convenient to carry. The tool is double insulated and has a built-in dust collection system.

Supplied with: 1 x 24 Tooth TCT Blade, 1 x Dust Bag, 1 x Vertical Vice, 1 x Socket Wrench, 1 x Holder, 1 x Triangular Rule, 2 x Lock-off Buttons and 1 x Kerf Block.

Specification:

Input Power: 1,010W
No Load Speed: 6,000/min.
Blade: 190 x 20mm Bore
Mitre Range: 57°-47°
Mitre Cut: @90° 52 x 300mm, @ 45° 52 x 212mm
Weight: 12.6kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot