Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Makita P-52065 Technicians Kit 79Pcs

Order Code:  

85-6840

 
Brand: Makita MPN: P-52065 EAN-13: 0088381982573

Discontinued


The Makita P-52065 technicians kit has been specially designed to meet some of the main needs of the workshop or mobile technician.

The kit includes long length screwdriver bits for easier access to deep-seated screws, along with a bunch of HSS and masonry drill bits for maintenance, engineering, repairs and service applications.

This 79-piece set is supplied in a smart and convenient zip-up pouch.


The kit includes:

  • 1 x 120mm compact screw guide
  • 2 finders
  • 7 HSS titanium plated, ¼ hex shank drills size: 1.5/3.5/4/4.5/5/5.5/6mm
  • 5 masonry drills size 5.5/6/7/8/10mm
  • 5 wood flat bits, ¼ hex shank, carbon steel size 16/18/22/25/32mm
  • 8 x ¼in square drive 6pt chrome vanadium sockets, in plastic holder, size 7/32,1/4,5/16,3/8,7/16,11/32,1/2,9/16
  • 8 x ¼in square drive 6pt chrome vanadium sockets, in plastic holder, size 5/6/7/8/9/10/11/12mm
  • 20 x 25mm screwdriver bits: 5 Pozi: Pz0, Pz1, Pz2, Pz2, Pz3; 3 slotted: 3mm, 4mm, 5mm; 2 Phillips: Ph1, Ph2. 5 hex: 3/4/5/5.5/6mm; 4 Torx: T10/20/25/27.
  • 1 bit adaptor
  • 1 x ¼in square drive, universal joint
  • 1 x ¼in square drive ratchet handle
  • 10 x 100mm screwdriver bits: 5 Pozi: Pz1, Ph2, Pz2, Pz3, Pz3; 3 slotted: 3/4/5mm; 2 Phillips: Ph1,Ph2
  • 1 50mm ¼in hex - ¼in square drive bit adaptor
  • 1 stubby bit driver magnetic tip
  • 1 60mm magnetic bit extension
  • 4 hole saw
Type Tool kit

Reviews


Be the first to submit a review

Trustpilot