Makita P-90249 100pc Drill & Screwdriver Set

Order Code:

85-6844

Brand: Makita MPN: P-90249 EAN-13: 0088381710244
  • Country of Origin:

Discontinued


A cost-effective accessory set from Makita. The P-90249 'Trade' Accessory Set has a comprehensive array of 100 essential tool bits to suit most general applications.


    Set includes:
  • 30x 25mm + 20x 50mm screwdriver bits
  • 3x Flat drill bits
  • 4x Holesaws
  • 6x 4-7mm Brad point bits
  • 6x 4-7mm Masonry bits
  • 6x 4-7mm HSS bits
  • 13x 4-13mm, 5/16, 1/4, 3/16 Nutdriver bits
  • Plus handles, arbors, adaptors, etc.
  • Makita type P-90249
Largest Diameter 13mm
No. of Bits 100
Smallest Diameter 4mm

Reviews


Be the first to submit a review

Trustpilot