Manhattan 178433 Linear CCD Barcode Scanner

Order Code:

58-2865

Brand: Manhattan MPN: 178433 UPC-12: 766623178433
  • Country of Origin: Taiwan

Discontinued


This linear CCD barcode scanner from Manhattan has been designed to increase speed data entry, reduce errors and increase efficiency - ideal for retail transactions and automated processes.

The keyboard wedge decoder displays data as if they were directly entered from the keyboard, while the wide scan field provides quick and reliable readings of up to 100 scans per second, appearing on the PC as if they had been entered manually via a keyboard. The scanner also detects many popular symbologies including UPC, EAN, 1D bar codes, ASCII, GS1 DataBar group and many more.


  • Various connection options with most PCs
  • Easy to install and use without software or special training
  • Colour: Black
  • Dimensions: 70 x 180 x 70mm (H x L x W)
  • Reading distance: 0-500mm
  • Scan rate: 500 scan/s
  • Weight: 150g
  • Wireless scanning: No
  • Manufacturer's part 178433
Type Contact CCD barcode scanner

Reviews


Be the first to submit a review

Trustpilot