Manhattan 460835 Long Range CCD Barcode Scanner

Order Code:

58-3414

Brand: Manhattan MPN: 460835 EAN-13: 0766623460835
  • Country of Origin: Taiwan

Discontinued


This long range CCD barcode scanner from Manhattan delivers high-quality scans for a wide range of applications and improves productivity. The CCD scanner provides fast and reliable service reading for popular barcodes such as UPC, EAN and GS1 DataBar. The scanned data appears on the computer as if entered manually. With a scan rate of 270 scans per second and a read range of 300 mm, this device is ideal for everyday use in stores, warehouses and offices.


  • Up to 30cm reading distance possible
  • Increases speed data entry, reduce errors and improve efficiency - ideal for retail transactions and automated processes
  • Keyboard Wedge Decoder displays data as if they were directly entered from the keyboard
  • Wide scan field provides quick and reliable reading of up to 270 scans per second from a distance up to 300 mm
  • Detects many popular symbologies such as UPC, EAN and GS1 DataBar
  • Easy to install and use without software or special school
  • Readable code types: 1D
  • Reading distance (max.): 300mm
  • Read receipt: Acoustic, LED
  • Scan rate: 300 scans/s
  • Colour: black
  • Cable length: 1.5m
  • Dimensions: 90 x 200 x 80mm (W x H x D)
  • Weight: 250g
  • Manufacturer's part 460835

1D UPC/EAN/January & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, matrix 25, Code 128, Code 93, Interleaved 25, Industrial 25, Codabar/MW7, MSI/Plessey China Postage, code 2 of 6 LCD25, Telepen, GS1 DataBar (RSS code).
Type Long range CCD barcode scanner

Reviews


Be the first to submit a review

Trustpilot