Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Marmitek Boom 560 Bluetooth Over-Ear Headphones

Order Code:  

60-3761

  Copy to clipboard
Brand: Marmitek  Copy to clipboard MPN: 08122 Copy to clipboard EAN-13: 8718164531224
 Report an error

Discontinued

These practical over-ear headphones use Bluetooth technology to communicate with a suitabley equipped device such as a smartphone or tablet. The headphones have excellent digital audio quality, with clear mid tones and deep bass sound, and have a design that make them comfortable to wear. The heaphones have a microphone that enable the answering of incoming calls. There are controls to switch on and off, adjust volume, pause, change track, answer call and end call.
  • Foldable headband
  • Answer calls on the headset
  • Leatherette ear pads
  • Rechargeable Li-ion battery
  • Supplied with battery, USB cable, jack/jack cable
Cable Length Wireless
Colour Black
Frequency Range 30 to 16000Hz
Impedance 32Ω
Type Over ear closed back

Reviews


Be the first to submit a review