Marquardt 1801.6222 6A IP40 Rocker Switch SPNO On-Off Solder Tag

Image Representative of Range

Marquardt 1801.6222 6A IP40 Rocker Switch SPNO On-Off Solder Tag

Extended range
Order Code:

59-3065

Brand: Marquardt MPN: 1801.6222 EAN-13: 2050001124425
Qty Unit Price (Ex VAT)
1+ £2.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • SPST Off-On
  • Casing/button colour: Black
  • Connection: Solder tag
  • Front panel cut-out: 19.4 x 13mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Protection type: IP40
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
Type Rocker switch
Action On / off
Contact Configuration SPNO
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot