Marquardt 1930 Series IP65 Rocker Switches

<P>These switches have a modern rocker design with integrated seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.</P>
  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
Description Image Product MPN Pricing (Ex VAT) Buy Qty Action Contact Configuration Illumination Colour(s) Illumination Type Type Max. Current
Marquardt 1932.3112 IP65 Rocker Switch DPST Off-On 250 V AC 20/4 A
Marquardt 1932.3112 IP65 Rocker Switch DPST Off-On 250 V AC 20/4 A
Standard range
1932.3112
1+ £4.18
10+ £3.98
50+ £3.03

3 in stock, despatched same dayAdditional quantity lead time 9 days
On / off DPST N/A None Rocker switch 20/4A
Marquardt 1935.3112 IP65 Rocker Switch Illum Red DPST Off-On 250V AC 20/4A
Marquardt 1935.3112 IP65 Rocker Switch Illum Red DPST Off-On 250V AC 20/4A
Standard range
1935.3112
1+ £8.65
10+ £7.01
50+ £5.62

6 in stock, despatched same dayAdditional quantity lead time 9 days
On / off DPST Red LED / lamp Rocker switch 20/4A
Marquardt 1935.3113 IP65 Rocker Switch Illuminated White DPST Off-On 250 V AC
Marquardt 1935.3113 IP65 Rocker Switch Illuminated White DPST Off-On 250 V AC
Standard range
1935.3113
1+ £5.84

302 in Stock, despatched in 4 days
Marquardt 1935.3118 IP65 Rocker Switch, Illuminated Green, DPST, Off-On 250VAC
Marquardt 1935.3118 IP65 Rocker Switch, Illuminated Green, DPST, Off-On 250VAC
Extended range
1935.3118
1+ £4.49

497 in Stock, despatched in 4 days
Marquardt 1935.3218 IP65 Rocker Switch, Illuminated Green, DPST, Off-On 250VAC
Marquardt 1935.3218 IP65 Rocker Switch, Illuminated Green, DPST, Off-On 250VAC
Standard range
1935.3218
1+ £6.98

6 in Stock, despatched in 4 days
Marquardt 1935.3133 IP65 Rocker Switch Illuminated White DPST Off-On 24V DC 10A
Marquardt 1935.3133 IP65 Rocker Switch Illuminated White DPST Off-On 24V DC 10A
Standard range
1935.3133
1+ £7.93

231 in Stock, despatched in 4 days
On / off DPST White LED / lamp Rocker switch 20/4A
Marquardt 1939.3119 IP65 Rocker Switch, DPDT, On-Off-On 250VAC 12 (4) A
Marquardt 1939.3119 IP65 Rocker Switch, DPDT, On-Off-On 250VAC 12 (4) A
Standard range
1939.3119
1+ £6.51

5 in stock, despatched same dayBack-order availability date - 25/02/2025
Marquardt 1939.3312 IP65 Rocker Switch DPDT On-Off-On 250 V AC 20/4A
Marquardt 1939.3312 IP65 Rocker Switch DPDT On-Off-On 250 V AC 20/4A
Standard range
1939.3312
1+ £7.02
10+ £6.93
50+ £6.88

113 in stock, despatched same dayAdditional quantity lead time 9 days
(On) / off / (on) DPDT N/A None Rocker switch 20/4A
Order codeSwitch typeIllumination
50-0987DPSTNone
50-0988DPSTRed
50-0989DPSTWhite
50-0991DPSTGreen
50-0993DPSTGreen
50-0994DPSTWhite
50-0995DPDTNone
50-0998DPDTNone


Trustpilot