Christmas Opening Hours and Delivery Dates here

Marquardt 2420.0101 Foot Switch 16A IP65 SPNO 1 Pole M3 Screw Terminal Black

Order Code:

59-3279

Brand: Marquardt MPN: 2420.0101 EAN-13: 2050001193865
Qty Unit Price (Ex VAT)
1+ £44.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 13/01/2026

An IP65 protected foot switch from Marquardt.


  • Casing/button colour: Black
  • Connection: Screws
  • Contact type: 1 maker
  • L x W 149 x 98.6mm
  • Functions: momentary
  • Material: Polyamide
  • Operation type: 1-pedal
  • Protection type: IP65
  • Switch position: 1 x Off/(On)
  • Switch type: Foot switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Thread size: M3
  • Manufacturer's part 2420.0101
Type Foot switch
Contact Configuration SPST
Switching Current 16A
Action Off / (on)
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot