Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Marquardt 6425.3121 Key Switch 100mA 28V SPNO PCB Yellow LED 19mm No Cap
Image Representative of Range

Marquardt 6425.3121 Key Switch 100mA 28V SPNO PCB Yellow LED 19mm No Cap

Standard range
Order Code:  

59-3995

  Copy to clipboard
Brand: Marquardt  Copy to clipboard MPN: 6425.3121 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
99 available to back orderBack-order availability date - 06/11/2024

A momentary key switch from Marquardtfor use in IC technology, microcomputers, measuring and controlling devices, electronic games, switching and control systems, household machines or telephone intercom systems. Its small dimensions allow it to be used in keypads with a minimum spacing of 15.5mm.


  • Bulb type: LED
  • Casing/button colour: Black
  • Connection: PCB pins
  • Contact material: Au (gold)
  • Contact type: 1 maker
  • L x W x H 14.8 x 13.5 x 10.7mm
  • Functions: momentary
  • Light colour: Yellow
  • Lighting type: spot lighting
  • Shape (type): Division 19mm
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 0.1A
  • Switching voltage: 28V
  • Manufacturer's part 6425.3121

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Yellow
Illumination Type LED
Max. Current 0.1A
Type Key switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot