Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £42.50 |
10+ | £36.19 |
25+ | £35.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A small rotary switch from Marquardt with reduced switching positions. The activation side is sealed with a rubber ring. The connection side is protected against penetration of fluxing agents and solder vapours. Central fixing M6 x 0.75mm.
Note: Cap not supplied.
Contact Current | 14mA |
---|---|
Contact Resistance | 50mΩ |
Contact Voltage | 28V |
Dielectric Strength | 500V |
Height | 12mm |
Indexing Angle | 30° |
Number of Poles | 2 |
Number of Positions | 6 |
Operating Temperature Range | -25 to +85°C |
Width | 12mm |
To use this facility please Sign In.
Sign In