Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Marquardt 9450.0550 10mA Momentary Mini Pushbutton SPDT Solder Pins Angled

Order Code:  

59-3951

  Copy to clipboard
Brand: Marquardt  Copy to clipboard MPN: 9450.0550 Copy to clipboard
 Report an error

Discontinued

A mini pushbutton from Marquardt which allows for high packing density on printed circuit boards. Reliable contact through two-point contact system.


  • Casing/button colour: Black Red
  • Connection: Solder pins (right-angle)
  • Contact material: Au (gold)
  • Contact type: 1 change-over
  • L x W x H 7 x 4.5 x 13.4mm
  • Functions: momentary
  • Lighting type: none
  • Mounting diameter: 4mm
  • Specification: 1 x on/(on)
  • Switch features: protuding
  • Switch position: 1 x On/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 0.01A
  • Switching voltage: 28V DC
  • Manufacturer's part 9450.0550

In the description of switching position, the value in brackets is intended to show the switch function.
Buttons (key cap please order separately).

Reviews


Be the first to submit a review