Christmas Opening Hours and Delivery Dates here

Marquardt Momentary Pushbutton 400V AC 6A IP40 SPST Faston Brown

Marquardt Brand: Marquardt

A dual-interruption contact system from Marquardt with a switching action that has proven itself a million times over (quick-action contact). Rated to switch up to 400V AC.

  • ENEC UL CSA.
  • Actuating force: 4N
  • Additional product specs: Creepage current resistance PTI 250
  • Flammability: UL 94 V-0
  • Approvals ENEC UL CSA
  • Casing/button colour: Brown
  • Connection: Blade terminal 6.3mm
  • Contact material: Silver
  • Contact type: 1 maker
  • L x W x H 30 x 13 x 39.2mm
  • Durability: 100000 Schaltzyklen
  • Electrical lifespan: 10³
  • Front panel cut-out: 30 x 13mm
  • Functions: momentary
  • Insulation resistance: > 100 MΩ
  • Lighting type: none
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Protection type: IP40
  • Resistance: 100mΩ
  • Specification: Normally-open
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 16A
  • Switching voltage: 400V AC
  • Manufacturer's part 1117.0106

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Current Rating
Marquardt 1117.0101 16 6A IP40 Momentary Pushbutton SPST On-Off Faston
Marquardt 1117.0101 16 6A IP40 Momentary Pushbutton SPST On-Off Faston
Standard range
Order code: 59-3105
MPN: 1117.0101

22 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.77
10+ £5.38
25+ £4.80
Price per unit Ex VAT
Push-button Off / (on) 6A
Marquardt 1117.0201 16 6A IP40 Momentary Pushbutton SPST On-Off Faston Brown
Marquardt 1117.0201 16 6A IP40 Momentary Pushbutton SPST On-Off Faston Brown
Extended range
Order code: 59-3106
MPN: 01117.0206-01

1,739 available to back orderBack-order availability date - 14/01/2026
2+ £3.64
Price per unit Ex VAT


Trustpilot