Marschner 60029-1 Low Profile Encapsulated Transformer 2 x 115V 30VA 0-12V 0-12V

Order Code:

88-5263

Brand: Marschner MPN: 60029-1

Discontinued


These high quality fully approved Low Profile Encapsulated 30VA Transformers from Marschner are available with twin 115V primary windings and 12V twin secondary windings.


  • Very low height to VA ratio
  • Additional corner screw fixing facility
  • 100% 4000v Pri – Sec isolation test
  • Temperature Class B at 70°C ambient (ta70°C/B)
  • Approved to CE, VDE0570, EN62558, ENEC10, CSA and UL506
  • Made in Germany
  • Manufacturer's part 60029-1
Power 30VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 535g

Reviews


Be the first to submit a review

Trustpilot