Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Marshalltown 19 Series Wooden handled Philadelphia pattern brick trowel with the blade being manufactured from a single piece of high-grade steel, tempered and taper ground with a straight post and carefully set handle angle. The handle is securely attached with a polished steel ferrule, straight shouldered Philadelphia pattern blade.
These trowels have been re-engineered and are produced on the most modern forging equipment available. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels, straight shouldered Philadelphia pattern blade.
Wooden handle.
Size. 300 x 150mm (12 x 6 in)
Type | Brick trowel |
---|
To use this facility please Sign In.
Sign In