Marshalltown M3411L 34L Wide London Pattern Brick Trowel Leather Handle 11in

Standard range
Order Code:

96-5307

Brand: Marshalltown MPN: M3411L EAN-13: 0035965003506
  • Quickly find another product in this range by Length:

    280mm 300mm
Qty Was Unit Price (Ex VAT)
1+ £61.76   £61.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 10/02/2025

Marshalltown 34 Series Wide London pattern brick trowels with leather handles are forged from a single piece of high carbon steel, then heat treated for strength and durability. Blade is taper ground and polished to give the correct flexibility and feel.

Wide London pattern trowels have a rounded heel which places mortar further forward on the blade than the Philadelphia style trowels.

Leather handle.

Size. 280 x 145mm (11 x 5 3/4 in)..


Type Brick trowel
Length 280mm
Width 145mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot