Martindale ET4000 Multifunction Tester

Order Code:

86-8240

Brand: Martindale MPN: ET4000
  • Country of Origin:

Discontinued


The ET4000 tester from Martindale can carry out all the tests needed to verify the safety of electrical installations in domestic, commercial and industrial wiring installations inaccordance with Amendment 3 to theBS7671 17th Edition Wiring Regulations.

On connection, the tester carries out an automatic polarity and wiring check, identifying potentially dangerous wiring faults in advance of any testing. Fast, reliable high current and non-trip loop testing comes as standard, together with a high level of input protection and a CAT IV safety rating.

The ET4000 includes phase-sequence indication and True RMS voltage measurement, permitting the unit to make reliable voltage measurements despite harmonics and distorted mains supplies.

The tester is supplied with low-loss AA rechargeable batteries which can be easily recharged in the tester with the mains adaptor or using the optional in-car charger. A full range ofaccessories are included, including Martindale test leads with clips and prods all terminated with industry standard 4mm plugs. The slimline Martindale remote start probe with test button is included as standard allowing one-handed measurement in spaces that are hard to reach.


  • Included accessories
  • MFT 3 lead set RBG – MARTL36
  • MFT mains lead set RBG – MARTL207
  • Remote start probe – MARTL180
  • Soft carry case and strap
  • Quick start plus full user guide on CD
  • Calibration verification certificate
  • Low discharge rechargeable batteries
  • Mains charger
  • Martindale type ET4000
Type Multifunction tester

Reviews


Be the first to submit a review

Trustpilot