Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Martindale EZ2500 non-trip earth loop impedance tester provides safe, switch-free operation for domestic, commercial and industrial applications.
The simple auto-test sequence makes it ideal for both 17th Edition testing and applications where confirmation of safe earth loop impedance values are needed prior to installation of equipment and maintenance. The auto test sequence means there is no need to worry about selecting the right type of loop test to avoid RCD tripping, it's all done for you.The EZ2500 performs non-trip P-E and P-N loop impedance tests, PFC and PSC checks and lists all of the results on its clear, back-lit LCD display.
A voltage check and confirmation of correct wiring are also performed.The tester is supplied with a mains lead fitted with a 13A plug for testing 13A socket outlets, allowing the EZ2500 to be used as a 'professional socket tester' as described by the Health & Safety Executive.
Type | Loop testing kit |
---|---|
AC Voltage | 220 to 240V |