Martindale HPAT500 Simple Handheld PAT Tester

Order Code:

86-8245

Brand: Martindale MPN: HPAT500

Discontinued


The Martindale HPAT500 is an easy-to-use, battery-powered*, hand-held Portable Appliance Tester (PAT tester) with simple one-button test selection. Its lightweight, portable design makes it ideal for testing in all locations - whether under a desk or testing a wall-mounted monitor.

A single button-press activates either a full Class I, Class II or Lead Test, without any further interaction required by the user unless a failure is encountered. The display has clear PASS and FAIL indicators and shows all test results on-screen. Simple connection diagrams are permanently shown on the case body making it easy to start testing straight away.

*The tester is supplied complete with rechargeable batteries and a mains charger for low cost of ownership. It can even be used whilst recharging, ensuring no downtime.


  • Simple one button testing
  • Automatic Class I, Class II & Power Lead tests
  • Displays measured values with PASS / FAIL indication
  • I.T. safe 200mA DC earth bond test with two pass levels
  • Tests both 240V and 110V appliances
  • 500V insulation test
  • Mains rechargeable with in-car option
  • Martindale type HPAT500

Reviews


Be the first to submit a review

Trustpilot