Christmas Opening Hours and Delivery Dates here

Martindale LOK6 Universal Fuse Carrier Isolation Lock

Order Code:

86-8254

Brand: Martindale MPN: LOK6 EAN-13: 5036162186776
Qty Unit Price (Ex VAT)
1+ £17.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2026

The Martindale LOK6 is a universal locking-off device for fuse carriers. Designed to restrict finger access to live contacts and prevent the reinsertion of a fuse whilst maintenance is in progress, the LOK6 is ideally suited to Red Spot and other similar style fuse holders. It is easily adjustable to fit fuse holders from 20A to 100A, providing a 'one size fits all solution'.

To reduce the risk of use in live working environments, the LOK6 is manufactured without any metal parts. Instead it is constructed from a resilient flame-retardant blend of Polycarbonate and ABS for high impact strength and long term durability.

The LOK6 has a distinctive yellow casing, to make it easily identifiable, and is quick to install without the need for any tools. The lock is suitable for use with a wide range of locking padlocks with shackles up to 7mm in diameter.


  • Universal locking-off device for fuse carriers
  • Ideally suited to Red Spot and other similar fuse holders
  • Easily adjustable to fit fuse holders from 20A to 100A
  • No metal parts
  • Quick to install without the need for tools
  • Suitable for use with padlocks with shackles up to 7mm dia.
  • Martindale type MARLOK6
Type Isolation lock
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot