Martindale MAREPAT1600 EasyPAT 1600 Manual Pat Tester

Image Representative of Range

Martindale MAREPAT1600 EasyPAT 1600 Manual Pat Tester

Extended range
Order Code:

85-2697

Brand: Martindale MPN: MAREPAT1600 EAN-13: 5036162184666
Qty Unit Price (Ex VAT)
1+ £690.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/04/2025

This manual tester from Martindale carries out mandatory PAT testing. Designed for high speed, low-cost testing, it is ideal for carrying out the legal minimum tests as quickly as possible.


  • Built-in fuse test
  • Switch selectable 25A, 8A and 100mA earth bond tests
  • Incorporates a 3mn extension lead tester
  • Over temperature indicator light
  • Lead polarity indicator lights
  • Strong ABS/polycarbonate housing
  • Includes manual, removable earth bond lead, adaptor to test 230V plug to socket leads
  • EMC compliance to BS EN50081-1, BS EN 50082-1
  • LVD compliance to BS EN 61010-1
Type PAT tester
Customisable Test Groups No
Keypad None
On-board Memory No
Power Source Mains

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot