Martindale MARTEK905 Decade Capacitance Box

Extended range
Order Code:

85-2769

Brand: Martindale MPN: MARTEK905 EAN-13: 5036162183249
Qty Unit Price (Ex VAT)
1+ £218.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2025

The Martindale TEK905 is a reliable, 5 decade capacitance box, ideal for laboratory, educational and calibration applications.
Capacitance values range from 100pF to 4.111µF, with a 5% accuracy.


  • Capacitance: ±5% grade 100 V DC variable from 100pF to 4.111µF in 5 decades
  • Typical residual (zero) resistance: <40pF
  • Operating environment: 0C to 50C at <70% RH
  • Dimensions: 345 x 71 x 51 mm
  • Weight: 489g approx
Type Capacitance box
Channels N/A
Interface N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot